Part Details for 280-889 by WAGO Innovative Connections
Overview of 280-889 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280-889
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K7193
|
Newark | Triple-Deck Terminal Block, With Additional Jumper Position On Lower Level, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray/Gray/Gray |Wago 280-889 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 / $14.5500 | Buy Now |
DISTI #
2946-280-889-ND
|
DigiKey | TRIPLE-DECK TERMINAL BLOCK, WITH Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$7.7492 / $12.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$8.5300 | Buy Now |
|
Onlinecomponents.com | Triple-deck terminal block - with additional jumper position on lower level - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray/gray/gray RoHS: Compliant |
50 In Stock |
|
$10.2300 / $13.9200 | Buy Now |
DISTI #
52060155
|
Verical | Conn Terminal Block 6 POS DIN Rail 20A Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1712 | Americas - 50 |
|
$15.4871 / $17.9381 | Buy Now |
|
Master Electronics | Triple-deck terminal block - with additional jumper position on lower level - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray/gray/gray RoHS: Compliant |
50 In Stock |
|
$10.2300 / $13.9200 | Buy Now |
Part Details for 280-889
280-889 CAD Models
280-889 Part Data Attributes
|
280-889
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-889
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |