Part Details for 2800-D by Davies Molding LLC
Overview of 2800-D by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2800-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6944
|
Newark | Ic4 Blk F10-32X.375 Rohs Compliant: Yes |Davies Molding 2800-D Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.8100 | Buy Now |
DISTI #
2800-D-ND
|
DigiKey | KNOB 4 ARM #10-32 NYLON Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
239 In Stock |
|
$0.8408 / $1.6800 | Buy Now |
DISTI #
5164-2800-D
|
Mouser Electronics | Knobs & Dials Four Arm Knobs RoHS: Compliant | 0 |
|
$1.0600 / $1.4100 | Order Now |
DISTI #
70097701
|
RS | Knob, Four Arm, Thermoplastic, 1 In. Dia., Black | Davies Molding 2800-D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $2.4200 | RFQ |
|
Onlinecomponents.com | IC4~BLK~F10-32X.375 RoHS: Compliant | 0 |
|
$0.6400 / $1.6800 | Buy Now |