Part Details for 28000 by Wiha Quality Tools
Overview of 28000 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C8282
|
Newark | External Height - Imperial:-, External Height - Metric:-, External Diameter - Imperial:0.157", External Diameter - Metric:4Mm, External Width - Imperial:0.55", External Width - Metric:14Mm, Handle Material:Plastic, Product Range:- Rohs Compliant: Yes |Wiha 28000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$6.3700 | Buy Now |
DISTI #
431-2361-ND
|
DigiKey | HANDLE BLADE HOLDING 4MM 4.33" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7768 / $6.2000 | Buy Now |
DISTI #
596-28000
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers System 4 ESD Safe Precision Handle | 0 |
|
$6.3200 | Order Now |
DISTI #
71125131
|
RS | System 4 ESD Safe Precision Handle | Wiha Tools 28000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$5.6900 / $6.3200 | Buy Now |
|
Onlinecomponents.com | Conn MHV PL ST Cable Mount Brass | 0 |
|
$6.2800 / $13.0500 | Buy Now |
DISTI #
416-003
|
Techni-Tool, Inc. | Wiha 28000 Screwdriver Handle, Precision, ESD Safe, Precision, System 4 | 5 |
|
$7.4400 | Buy Now |
DISTI #
416-003
|
TestEquity LLC | Wiha 28000 Screwdriver Handle, Precision, ESD Safe, Precision, System 4 | 5 |
|
$7.4400 | Buy Now |