Part Details for 2800188 by Phoenix Contact
Overview of 2800188 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2800188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2800188-ND
|
DigiKey | SURGE PROTECTION DEVICE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$512.5500 / $542.7000 | Buy Now |
DISTI #
651-2800188
|
Mouser Electronics | Industrial Surge Protectors VAL-MS-T1/T2 335/12.5/3+0-FM RoHS: Compliant | 3 |
|
$512.5000 / $542.4800 | Buy Now |
|
Onlinecomponents.com | Universal varistor-based plug-in lightning/surge arrester for 3-phase power supply networks with common N and PE (4-conductor system: L1 - L2 - L3 - PEN) - with remote indication contact. RoHS: Compliant |
1 In Stock |
|
$517.1800 / $560.7700 | Buy Now |
DISTI #
000000000003807755
|
Sager | Surge Suppressors VAL-MS-T1/T2 335/12.5/3+0-FM Min Qty: 1 | 0 |
|
$656.0600 / $680.3700 | Buy Now |
|
Dynamic Solutions GmbH | Lightning/surge arrester type 1/2 | 1600 |
|
RFQ | |
|
Master Electronics | Universal varistor-based plug-in lightning/surge arrester for 3-phase power supply networks with common N and PE (4-conductor system: L1 - L2 - L3 - PEN) - with remote indication contact. RoHS: Compliant |
1 In Stock |
|
$517.1800 / $560.7700 | Buy Now |
Part Details for 2800188
2800188 CAD Models
2800188 Part Data Attributes
|
2800188
Phoenix Contact
Buy Now
|
Compare Parts:
2800188
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |