Part Details for 2800787 by Phoenix Contact
Overview of 2800787 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2800787
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2800787-ND
|
DigiKey | SURGE PROTECTION DEVICE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$209.1250 / $215.1000 | Buy Now |
DISTI #
651-2800787
|
Mouser Electronics | Industrial Surge Protectors PT-IQ-2X1-24DC-UT RoHS: Compliant | 2 |
|
$209.1200 / $215.1000 | Buy Now |
DISTI #
000000000003809667
|
Sager | Surge Suppressors PT-IQ-2X1-24DC-UT Min Qty: 1 | 0 |
|
$262.9000 / $283.1200 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 960 |
|
RFQ | |
DISTI #
3252622
|
Farnell | DATA & SIGNAL LINE PROTECTOR, 20KA, 30V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$180.9581 | Buy Now |
Part Details for 2800787
2800787 CAD Models
2800787 Part Data Attributes:
|
2800787
Phoenix Contact
Buy Now
|
Compare Parts:
2800787
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |