-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB HSG 8P NYLON CLEAR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9350
|
Newark | Connector Housing, Plug, 8Pos, 9.14Mm Rohs Compliant: Yes |Amp Te Connectivity 280099 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 966 |
|
$0.5060 / $0.7540 | Buy Now |
DISTI #
12H8025
|
Newark | Fastin-On Tab Hsg Rohs Compliant: Yes |Amp Te Connectivity 280099 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4630 / $0.5170 | Buy Now |
DISTI #
280099-ND
|
DigiKey | CONN MALE TAB HSG 0.25 8POS CLR Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
741 In Stock |
|
$0.4604 / $0.8100 | Buy Now |
DISTI #
280099
|
Avnet Americas | Conn Housing RCP 8 POS 12.6mm Crimp ST Loose Piece - Bulk (Alt: 280099) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3932 / $0.4439 | Buy Now |
DISTI #
571-280099
|
Mouser Electronics | Terminals 8P TAB HOUSING NAT RoHS: Compliant | 2724 |
|
$0.3900 / $0.8100 | Buy Now |
DISTI #
70287091
|
RS | AMP FASTON Series, 8 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size | TE Connectivity 280099 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.3740 | Buy Now |
DISTI #
AMP280099
|
Heilind Electronics | FF 250 TAB HSG 8P NYLON C | Americas - 0 in Stock |
|
$0.4101 / $0.4804 | Buy Now |
|
Onlinecomponents.com | FF 250 TAB HSG 8P NYLON CLEAR RoHS: Compliant |
2168 In Stock |
|
$0.3761 / $0.6856 | Buy Now |
DISTI #
51513203
|
Verical | Conn Housing PL 8 POS 12.6mm Crimp ST Cable Mount Clear Box RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1946 | Americas - 2150 |
|
$0.5378 / $0.8913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280099
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280099
TE Connectivity
FF 250 TAB HSG 8P NYLON CLEAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.29 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 9.14 mm | |
Total Number of Contacts | 8 |