Part Details for 2801 N by Bahco
Overview of 2801 N by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2801 N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05L8170
|
Bürklin Elektronik | 2801N, cable cutter Min Qty: 1 | 2 |
|
$120.1742 / $131.8168 | Buy Now |