Part Details for 2801057 by Phoenix Contact
Overview of 2801057 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2801057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7995
|
Newark | Coax Surge Protect, 50 Ohm, 60Ka Rohs Compliant: Yes |Phoenix Contact 2801057 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$139.2100 / $195.9000 | Buy Now |
DISTI #
2801057-ND
|
DigiKey | CN-LAMBDA/4-2.25-BB Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2 In Stock |
|
$128.6250 / $132.3000 | Buy Now |
DISTI #
651-2801057
|
Mouser Electronics | Connectorized Surge Protectors CN-LAMBDA/4-2.25-BB | 4 |
|
$147.0000 | Buy Now |
|
Onlinecomponents.com | Attachment plug with Lambda/4 technology as surge protection for coaxial signal interfaces. Connection: N connectors socket-socket RoHS: Compliant | 0 |
|
$135.1700 / $149.2000 | Buy Now |
DISTI #
000000000004968364
|
Sager | Surge Suppressors CN-LAMBDA/4-2.25-BB Min Qty: 1 | 0 |
|
$161.7000 / $174.1400 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 980 |
|
RFQ | |
|
Master Electronics | Attachment plug with Lambda/4 technology as surge protection for coaxial signal interfaces. Connection: N connectors socket-socket RoHS: Compliant | 0 |
|
$135.1700 / $149.2000 | Buy Now |