Part Details for 2803 by Visual Communications Company
Overview of 2803 by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F4083
|
Newark | Incandescent Socket, Lamp Base Type:Telephone Slide, Mounting Hole Dia:-, Current Rating:-, Supply Voltage:-, Lens Shape:-, Product Range:-, Lamp Socket Size:T-2 Rohs Compliant: Yes |Vcc (Visual Communications Company) 2803 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 291 |
|
$3.1500 / $5.8800 | Buy Now |
DISTI #
LS4102-ND
|
DigiKey | LAMP SOCKET FOR T2 11/16" HOLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
180 In Stock |
|
$3.0262 / $7.0500 | Buy Now |
DISTI #
606-2803
|
Mouser Electronics | Lamp Holders & Accessories QUICK CONN TERMINAL RoHS: Compliant | 905 |
|
$2.7900 / $5.9600 | Buy Now |
DISTI #
70130306
|
RS | Lamp Socket, T-2 Slide, 120 V, Nylon, Black, 0.187", Quick Connect, Series | VCC (Visual Communications Company) 2803 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 992 |
|
$5.3500 / $7.1400 | Buy Now |
|
Future Electronics | 2803 Series Relampable Incandescent Indicator Light Holder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$3.3800 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now |
Part Details for 2803
2803 CAD Models
2803 Part Data Attributes
|
2803
Visual Communications Company
Buy Now
|
Compare Parts:
2803
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |