-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2619
|
Newark | Board Connector, 1 Contact(S), Receptacle Rohs Compliant: Yes |Amp Te Connectivity 280311 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 | Buy Now |
DISTI #
74AJ9356
|
Newark | Connector Housing, Rcpt, 1Pos Rohs Compliant: Yes |Amp Te Connectivity 280311 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.2500 | Buy Now |
DISTI #
280311-ND
|
DigiKey | CONN RCPT SLEEVE 0.375 1POS CLR Min Qty: 1 Lead time: 16 Weeks Container: Box |
3856 In Stock |
|
$0.1527 / $0.2800 | Buy Now |
DISTI #
280311
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 280311) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1245 / $0.1364 | Buy Now |
DISTI #
571-280311
|
Mouser Electronics | Terminals INSULATION POST RoHS: Compliant | 4861 |
|
$0.1200 / $0.2800 | Buy Now |
|
Future Electronics | IS 375 FASTON NYLON RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1163 | Buy Now |
DISTI #
AMP280311
|
Heilind Electronics | INSULATION POST | Americas - 0 in Stock |
|
$0.1021 / $0.1498 | Buy Now |
|
Onlinecomponents.com | IS 375 FASTON NYLON RoHS: Compliant |
80 In Stock 24000 On Order |
|
$0.1132 / $0.1984 | Buy Now |
|
Quest Components | 4800 |
|
$0.1504 / $0.7520 | Buy Now | |
DISTI #
280311
|
TTI | Terminals INSULATION POST Min Qty: 6000 Package Multiple: 6000 Container: Each | Americas - 0 |
|
$0.0970 / $0.1270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280311
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280311
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |