-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD II HSG, SINGLE ROW 8 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1771
|
Newark | Connector Housing, Socket, 8Pos, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:8Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 280361 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4825 |
|
$0.5480 / $0.9880 | Buy Now |
DISTI #
41AJ6919
|
Newark | Ampmodu Ii Rec. Hsg, Single Row 8 Pos |Amp Te Connectivity 280361 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 | Buy Now |
DISTI #
A113275-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5765 In Stock |
|
$0.4083 / $0.5700 | Buy Now |
DISTI #
280361
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 280361) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4051 / $0.4573 | Buy Now |
DISTI #
39K1771
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 39K1771) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 176 Partner Stock |
|
$0.5420 / $0.8420 | Buy Now |
DISTI #
571-280361
|
Mouser Electronics | Headers & Wire Housings 8 POS RECPT RoHS: Compliant | 3129 |
|
$0.3920 / $0.5700 | Buy Now |
DISTI #
E02:0323_01985982
|
Arrow Electronics | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2227 | Europe - 7643 |
|
$0.2315 / $0.2722 | Buy Now |
DISTI #
V99:2348_11743137
|
Arrow Electronics | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2123 | Americas - 3404 |
|
$0.3875 / $0.3963 | Buy Now |
DISTI #
70468069
|
RS | PCB Housing, 2.54 mm Pitch, 8-Way 1 Row, Female Straight, AMPMODU Mod II Series | TE Connectivity 280361 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.8100 | RFQ |
|
Future Electronics | 8 Position Single Row 2.54 mm Pitch MOD II Crimp Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks Container: Bag | 12000Bag |
|
$0.2250 / $0.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280361
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280361
TE Connectivity
MOD II HSG, SINGLE ROW 8 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.189 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.878 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75915-308HLF | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 280361 vs 75915-308HLF |
75915-308 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 280361 vs 75915-308 |
9308-208-228 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 280361 vs 9308-208-228 |
102YM08 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 280361 vs 102YM08 |
75915-308GLF | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 280361 vs 75915-308GLF |
1241152-8 | 8P HV100 REC. CON, SMD, GOLD, BLISTER | TE Connectivity | 280361 vs 1241152-8 |
930F-208-226 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 280361 vs 930F-208-226 |
IL-G-8S-S3C2 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Brown Insulator, Socket | Japan Aviation Electronics Industry Limited | 280361 vs IL-G-8S-S3C2 |
930F-008-228 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 280361 vs 930F-008-228 |
1735447-8 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | TE Connectivity | 280361 vs 1735447-8 |