-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HOUSING AMPMODU II CONT RECPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1774
|
Newark | Wire To Board Connector, Receptacle, 16 Position, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:16Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Amp Te Connectivity 280366 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5559 |
|
$0.5310 / $0.8140 | Buy Now |
DISTI #
A121749-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
177 In Stock |
|
$0.3960 / $0.7900 | Buy Now |
DISTI #
280366
|
Avnet Americas | Conn Housing RCP 16 POS 2.54mm Crimp ST - Bulk (Alt: 280366) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3928 / $0.4435 | Buy Now |
DISTI #
571-280366
|
Mouser Electronics | Headers & Wire Housings 2X08 POS RECPT RoHS: Compliant | 4651 |
|
$0.3260 / $0.6700 | Buy Now |
DISTI #
E02:0323_01928855
|
Arrow Electronics | Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2239 | Europe - 2889 |
|
$0.2285 / $0.3038 | Buy Now |
DISTI #
V99:2348_11743428
|
Arrow Electronics | Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2126 | Americas - 909 |
|
$0.3761 | Buy Now |
DISTI #
V36:1790_11743428
|
Arrow Electronics | Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1812 | Americas - 59 |
|
$0.3057 / $0.3866 | Buy Now |
DISTI #
72047137
|
RS | Connector, AMPMODU, Ii Rec. Hsg Dual Row, 16 Pos. | TE Connectivity 280366 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 | RFQ |
|
Future Electronics | 16 Position 2 Row 2.54 mm Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks Container: Bag | 3000Bag |
|
$0.1140 / $0.1260 | Buy Now |
DISTI #
AMP280366
|
Heilind Electronics | HOUSING AMPMODU II CONT RECPT | Americas - 165 in Stock |
|
$0.2655 / $0.4874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280366
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280366
TE Connectivity
HOUSING AMPMODU II CONT RECPT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.28 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.877 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280366. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280366, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202YL16 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 280366 vs 202YL16 |
76342-408 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 280366 vs 76342-408 |
61301625721 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Wurth Elektronik | 280366 vs 61301625721 |
89847-308 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 280366 vs 89847-308 |
87606-408 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 280366 vs 87606-408 |
147106-8 | 16 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 280366 vs 147106-8 |
SSW-108-02-F-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 280366 vs SSW-108-02-F-D |
966645-8 | 2x8P HV100 REC. CON, SMD, GOLD,TUBE PACK | TE Connectivity | 280366 vs 966645-8 |
90152-2216 | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Molex | 280366 vs 90152-2216 |
202YC16 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 280366 vs 202YC16 |