-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P AMPMODU II SHRD HDR, ST, TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4118
|
Newark | Conn, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 280370-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13802 |
|
$0.2420 / $0.3850 | Buy Now |
DISTI #
A106672-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
70674 In Stock |
|
$0.1978 / $0.4200 | Buy Now |
DISTI #
280370-1
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 280370-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1994 / $0.2184 | Buy Now |
DISTI #
52R4118
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 52R4118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2830 / $0.4060 | Buy Now |
DISTI #
571-280370-1
|
Mouser Electronics | Headers & Wire Housings 2P HDR SHROUDED RoHS: Compliant | 12792 |
|
$0.1750 / $0.2700 | Buy Now |
|
Future Electronics | AMPMODU 2 Position Through-Hole Single Row .100 Inch Straight Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 5294Box |
|
$0.1900 / $0.2300 | Buy Now |
DISTI #
AMP280370-1
|
Heilind Electronics | 2P AMPMODU II SHRD HDR ST TIN | Americas - 0 in Stock |
|
$0.1858 / $0.2363 | Buy Now |
|
Onlinecomponents.com | 2P AMPMODU II SHRD HDR, ST, TIN RoHS: Compliant |
14839 In Stock |
|
$0.1655 / $0.2652 | Buy Now |
|
Bristol Electronics | 3932 |
|
RFQ | ||
DISTI #
280370-1
|
TTI | Headers & Wire Housings 2P HDR SHROUDED RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$0.1700 / $0.1770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280370-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280370-1
TE Connectivity
2P AMPMODU II SHRD HDR, ST, TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.197 inch | |
Body Depth | 0.496 inch | |
Body Length | 0.303 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280370-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280370-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL1-002-SH216/01-88 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 280370-1 vs SL1-002-SH216/01-88 |
DF3-2P-2DSA | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | 280370-1 vs DF3-2P-2DSA |
77315-837-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 280370-1 vs 77315-837-02 |
HNC2-2.5P-2DSL55 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Hirose Electric Co Ltd | 280370-1 vs HNC2-2.5P-2DSL55 |
77315-137-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 280370-1 vs 77315-137-02 |
HNC2-2.5P-2DSL(54) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Black Insulator | Hirose Electric Co Ltd | 280370-1 vs HNC2-2.5P-2DSL(54) |
77315-836-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 280370-1 vs 77315-836-02 |
77315-437-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 280370-1 vs 77315-437-02 |
68000-602H | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 280370-1 vs 68000-602H |
HNC2-2.5P-2DSL(05) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Black Insulator | Hirose Electric Co Ltd | 280370-1 vs HNC2-2.5P-2DSL(05) |