-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X4P AMPMODU II SHRD HDR, ST, TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0083
|
Newark | Wire-To-Board Connector, Shrouded, Ampmodu Mod Ii Series, Through Hole, Header, 8, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 280384-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 838 |
|
$0.6820 / $0.8630 | Buy Now |
DISTI #
A106408-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
10165 In Stock |
|
$0.4590 / $0.6200 | Buy Now |
DISTI #
280384-1
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 280384-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4554 / $0.5141 | Buy Now |
DISTI #
571-280384-1
|
Mouser Electronics | Headers & Wire Housings 2X04P HDR SHROUDED TIN RoHS: Compliant | 1249 |
|
$0.4590 / $0.6200 | Buy Now |
DISTI #
V99:2348_11743485
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 8 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2112 | Americas - 14 |
|
$0.4581 / $0.6161 | Buy Now |
|
Future Electronics | AMPMODU Series 8 Position Dual Row 2.54 mm Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 6000 Lead time: 37 Weeks Container: Box | 20000Box |
|
$0.4400 | Buy Now |
DISTI #
AMP280384-1
|
Heilind Electronics | 2X4P AMPMODU II SHRD HDR ST TIN | Americas - 0 in Stock |
|
$0.4842 / $0.5481 | Buy Now |
|
Onlinecomponents.com | 2X4P AMPMODU II SHRD HDR, ST, TIN RoHS: Compliant |
141 Partner Stock |
|
$0.4092 / $0.7683 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 633 |
|
$0.3750 / $0.9000 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 214 |
|
$0.7500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280384-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280384-1
TE Connectivity
2X4P AMPMODU II SHRD HDR, ST, TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |