-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X15P MODU II SHRD HDR,ST,0.38AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8522
|
Newark | Wire-To-Board Connector, Shrouded, Ampmodu Mod Ii Series, Through Hole, Header, 30, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 280387-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$3.3500 / $4.7000 | Buy Now |
DISTI #
36AC2622
|
Newark | 2X15P Modu Ii Shrd Hdr, st,0.38Au |Amp Te Connectivity 280387-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9168 |
|
$3.9200 / $5.6100 | Buy Now |
DISTI #
A106411-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
312 In Stock |
|
$3.5929 / $5.5200 | Buy Now |
DISTI #
280387-2
|
Avnet Americas | Conn Wire to Board HDR 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 280387-2) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$2.9561 / $3.5573 | Buy Now |
DISTI #
571-280387-2
|
Mouser Electronics | Headers & Wire Housings 2x15P SHRD HDR VERT AU RoHS: Compliant | 774 |
|
$3.5400 / $6.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 33 Weeks Container: Box | 0Box |
|
$2.9500 | Buy Now |
DISTI #
AMP280387-2
|
Heilind Electronics | 2X15P MODU II SHRD HDRST0.38AU | Americas - 0 in Stock |
|
$2.8545 / $3.7392 | Buy Now |
|
Onlinecomponents.com | 2X15P MODU II SHRD HDR,ST,0.38AU RoHS: Compliant |
9272 In Stock |
|
$2.3100 / $4.6000 | Buy Now |
DISTI #
16327903
|
Verical | Conn Shrouded Header (3 Sides) HDR 30 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 6688 |
|
$2.0700 / $3.5900 | Buy Now |
DISTI #
69163985
|
Verical | Conn Shrouded Header (3 Sides) HDR 30 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2320 | Americas - 4011 |
|
$2.1624 / $3.0794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280387-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280387-2
TE Connectivity
2X15P MODU II SHRD HDR,ST,0.38AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.276 inch | |
Body Depth | 0.496 inch | |
Body Length | 1.602 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280387-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280387-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77319-104-30LF | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 30 Positions, 2.54 mm (0.100) Pitch. | Amphenol Communications Solutions | 280387-2 vs 77319-104-30LF |
HTSW-115-08-S-D-RA | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 280387-2 vs HTSW-115-08-S-D-RA |
ETMM-115-02-L-D-TH | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 280387-2 vs ETMM-115-02-L-D-TH |
77319-103-30LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 280387-2 vs 77319-103-30LF |
535516-1 | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 280387-2 vs 535516-1 |
77319-903-30LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 280387-2 vs 77319-903-30LF |
77319-104-30LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 280387-2 vs 77319-104-30LF |
10063545-430H | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 280387-2 vs 10063545-430H |
77319-903-30LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 280387-2 vs 77319-903-30LF |
ETMM-115-02-L-D-SM | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 280387-2 vs ETMM-115-02-L-D-SM |