Part Details for 2807-2-01-44-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2807-2-01-44-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2807-2-01-44-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11406-ND
|
DigiKey | CONN PC PIN CIRC 0.188DIA SILVER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
318 In Stock |
|
$0.8089 / $1.6800 | Buy Now |
DISTI #
575-2807244
|
Mouser Electronics | Circuit Board Hardware - PCB SWAGE MNT .062PCB LENGTH .109 RoHS: Compliant | 4950 |
|
$0.6690 / $1.3800 | Buy Now |
|
Future Electronics | 2807 Series Silver over Copper 0.109" Length Swage Mount Slotted Terminal Pin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.9150 / $0.9950 | Buy Now |
|
Quest Components | BRASS, SILVER (300) OVER COPPER FINISH, PCB TERMINAL | 193 |
|
$0.9770 / $1.9540 | Buy Now |
DISTI #
000000000000403586
|
Sager | Circuit Board Hardware - PCB SWAGE MNT .062PCB LENGTH .109 Min Qty: 1000 | 0 |
|
$0.4108 / $1.6500 | Buy Now |
Part Details for 2807-2-01-44-00-00-07-0
2807-2-01-44-00-00-07-0 CAD Models
2807-2-01-44-00-00-07-0 Part Data Attributes:
|
2807-2-01-44-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2807-2-01-44-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |