Part Details for 281-104 by WAGO Innovative Connections
Overview of 281-104 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 281-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1062
|
Newark | 2-Conductor Through Terminal Block, 4 Mm , Suitable For Ex I Applications, Lateral Marker Slots, For Din-Rail 35 X 15 And 35 X 7.5, Cage Clamp , 4,00 Mm , Blue |Wago 281-104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $3.5400 | Buy Now |
DISTI #
2946-281-104-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
101 In Stock |
|
$1.6968 / $3.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | 2-conductor through terminal block - 4 mm² - suitable for Ex i applications - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - blue RoHS: Compliant |
30 In Stock |
|
$2.2400 / $3.2100 | Buy Now |
DISTI #
33117876
|
Verical | Conn Terminal Block 2 POS DIN Rail 32A Box RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 107 |
|
$1.2796 / $1.3395 | Buy Now |
DISTI #
51696051
|
Verical | Conn Terminal Block 2 POS DIN Rail 32A Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1704 | Americas - 30 |
|
$3.3930 / $4.1730 | Buy Now |
DISTI #
09H612
|
Bürklin Elektronik | 2-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, 8 kV, blue, 281-104 Min Qty: 1 | 108 |
|
$0.8267 / $1.0200 | Buy Now |
|
Master Electronics | 2-conductor through terminal block - 4 mm² - suitable for Ex i applications - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - blue RoHS: Compliant |
30 In Stock |
|
$2.2400 / $3.2100 | Buy Now |
Part Details for 281-104
281-104 CAD Models
281-104 Part Data Attributes
|
281-104
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-104
WAGO Innovative Connections
Modular Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 281-104
This table gives cross-reference parts and alternative options found for 281-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
262-304/000-006 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | 281-104 vs 262-304/000-006 |
BC2.5/4 | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Thomas & Betts | 281-104 vs BC2.5/4 |
BC2.5/4Y | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Thomas & Betts | 281-104 vs BC2.5/4Y |
262-324/000-006 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | 281-104 vs 262-324/000-006 |
BC2.5/4N | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Thomas & Betts | 281-104 vs BC2.5/4N |