Part Details for 281-313 by WAGO Innovative Connections
Overview of 281-313 by WAGO Innovative Connections
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 281-313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1068
|
Newark | End Plate, Rail Mounted Terminal Block, For Use With:Rail Mounted Terminal Blocks, Accessory Type:End Plate, Product Range:- Rohs Compliant: Yes |Wago 281-313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$1.2200 / $1.5600 | Buy Now |
DISTI #
2946-281-313-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 2.5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
37 In Stock |
|
$0.7366 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.7800 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 2.5 mm thick - orange RoHS: Compliant |
170 In Stock |
|
$1.0500 / $1.8700 | Buy Now |
DISTI #
61906286
|
Verical | Connector Accessories End and Intermediate Plate Straight Polyamide 6/6 Orange Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2007 | Americas - 150 |
|
$1.6858 / $1.9506 | Buy Now |
|
Quest Components | 15 |
|
$0.7392 / $0.9240 | Buy Now | |
DISTI #
281-313
|
TME | End/partition plate, orange, 281, 2.5x37x61.5mm, 281-6 Min Qty: 1 | 127 |
|
$0.4040 / $0.8780 | Buy Now |
DISTI #
1695017
|
element14 Asia-Pacific | END PLATE, RAIL MOUNTED TERMINAL BLOCK RoHS: Compliant Min Qty: 1 Container: Each | 119 |
|
$0.7913 / $1.6344 | Buy Now |
DISTI #
1695017
|
Farnell | END PLATE, RAIL MOUNTED TERMINAL BLOCK RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 119 |
|
$1.3187 / $1.6704 | Buy Now |
|
Master Electronics | End and intermediate plate - 2.5 mm thick - orange RoHS: Compliant |
170 In Stock |
|
$1.0500 / $1.8700 | Buy Now |
Part Details for 281-313
281-313 CAD Models
281-313 Part Data Attributes:
|
281-313
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-313
WAGO Innovative Connections
Terminal Block Accessory, Plate Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |