Part Details for 281-665/281-410 by WAGO Innovative Connections
Overview of 281-665/281-410 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 281-665/281-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1182
|
Newark | Terminal Block, Din Rail, 4Pos, 250V, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:-, Rated Voltage:250V, No. Of Levels:1 Rohs Compliant: Yes |Wago 281-665/281-410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7700 / $17.6900 | Buy Now |
DISTI #
2946-281-665/281-410-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, 4-COND Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$9.4233 / $15.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.3700 | Buy Now |
|
Onlinecomponents.com | Component terminal block - 4-conductor - with diode 1N4007 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant |
100 In Stock |
|
$12.4400 / $16.9200 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Master Electronics | Component terminal block - 4-conductor - with diode 1N4007 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant |
100 In Stock |
|
$12.4400 / $16.9200 | Buy Now |
Part Details for 281-665/281-410
281-665/281-410 CAD Models
281-665/281-410 Part Data Attributes:
|
281-665/281-410
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-665/281-410
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |