Part Details for 2810860000 by Weidmüller Interface GmbH & Co. KG
Overview of 2810860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2810860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2810860000-ND
|
DigiKey | ZQV 4N/20 RD Min Qty: 1 Lead time: 11 Weeks Container: Box |
20 In Stock |
|
$12.4550 / $13.7000 | Buy Now |
DISTI #
2810860000
|
Avnet Americas | ZQV 4N/20 RD (Alt: 2810860000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-2810860000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 4N/20 RD | 0 |
|
$9.0200 / $13.6800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.2000 / $9.8100 | Buy Now |