Part Details for 2811297 by Phoenix Contact
Overview of 2811297 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2811297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X8715
|
Newark | Macx Mcr-Ui-Ui-Up-Nc |Phoenix Contact 2811297 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4893-ND
|
DigiKey | ISOLATED AMP 2 CHAN DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$534.8800 | Buy Now |
DISTI #
651-2811297
|
Mouser Electronics | Terminal Block Interface Modules MACX MCR-UI-UI-UP-NC RoHS: Compliant | 0 |
|
$522.3400 / $537.2700 | Order Now |
|
Onlinecomponents.com | Isolating amplifier with safe electrical isolation and wide-range power supply (24 V ... 230 V AC/DC). DIP switches on the front - over 1600 signal conversions can be set. Standard configuration (IN 0 ... 10 V/OUT 0 ... 20 mA) - screw connection - SIL. RoHS: Compliant |
4 On Order |
|
$591.0100 / $620.2900 | Buy Now |
DISTI #
2811297
|
TTI | Terminal Block Interface Modules MACX MCR-UI-UI-UP-NC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$531.9000 | Buy Now |
DISTI #
000000000003139704
|
Sager | Terminal Block Interface Modules MACX MCR-UI-UI-UP-NC Min Qty: 1 | 0 |
|
$726.7300 / $803.6000 | Buy Now |
|
Dynamic Solutions GmbH | Signal conditioner | 1100 |
|
RFQ | |
|
Master Electronics | Isolating amplifier with safe electrical isolation and wide-range power supply (24 V ... 230 V AC/DC). DIP switches on the front - over 1600 signal conversions can be set. Standard configuration (IN 0 ... 10 V/OUT 0 ... 20 mA) - screw connection - SIL. RoHS: Compliant |
4 On Order |
|
$591.0100 / $620.2900 | Buy Now |
|
Neutron USA | Signal conditioner, Isolating amplifier, over 1600 sig convert, 1 in/out: V/I, MACX MCR-UI-UI-UP-NC | 45 |
|
$1,528.7100 | Buy Now |
Part Details for 2811297
2811297 CAD Models
2811297 Part Data Attributes:
|
2811297
Phoenix Contact
Buy Now
|
Compare Parts:
2811297
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |