Part Details for 281349-2 by TE Connectivity
Overview of 281349-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for 281349-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281349-2-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
281349-2
|
Avnet Abacus | Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole (Alt: 281349-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Abacus - 0 |
|
Buy Now |
Part Details for 281349-2
281349-2 CAD Models
281349-2 Part Data Attributes:
|
281349-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281349-2
TE Connectivity
MODII VER SR CLSD RCPT AS 8 PS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Body Breadth | 0.159 inch | |
Body Depth | 0.343 inch | |
Body Length | 0.82 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
Alternate Parts for 281349-2
This table gives cross-reference parts and alternative options found for 281349-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281349-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-02-3084 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | Molex | 281349-2 vs 22-02-3084 |
90651-0008 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Solder Terminal, Guide Pin, Receptacle | Molex | 281349-2 vs 90651-0008 |
90783-0008 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Molex | 281349-2 vs 90783-0008 |
91601-408G | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 281349-2 vs 91601-408G |
22-15-3082 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle | Molex | 281349-2 vs 22-15-3082 |
89882-308HLF | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 281349-2 vs 89882-308HLF |
89882-308HLF | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 281349-2 vs 89882-308HLF |
281334-1 | 8 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 281349-2 vs 281334-1 |
91601-408G | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 281349-2 vs 91601-408G |