Part Details for 2814728 by Phoenix Contact
Overview of 2814728 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2814728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X8769
|
Newark | Mcr-S10-50-Ui-Dci-Nc |Phoenix Contact 2814728 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4929-ND
|
DigiKey | TRANSDUCER CURRENT 20-30VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$495.1400 | Buy Now |
DISTI #
651-2814728
|
Mouser Electronics | Terminal Block Interface Modules MCRS-10/50-UI-DCI-NC NC RoHS: Compliant | 10 |
|
$511.9700 | Buy Now |
DISTI #
70207743
|
RS | Tranducer, Transducer, Through-Hole, 20 to 30 VDC, CE Marked MCR Series | Phoenix Contact 2814728 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 44 |
|
$511.9700 | Buy Now |
|
Onlinecomponents.com | MCR current measuring transducer - programmable and configurable - for measuring direct - alternating and distorted currents - input current 0...10 to 0...50 A - unconfigured RoHS: Compliant |
2 In Stock 30 Factory Stock |
|
$490.6000 / $513.0900 | Buy Now |
DISTI #
2814728
|
TTI | Terminal Block Interface Modules MCRS-10/50-UI-DCI-NC NC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$479.4600 / $503.4300 | Buy Now |
DISTI #
000000000000686731
|
Sager | Terminal Block Interface Modules MCRS-10/50-UI-DCI-NC NC Min Qty: 1 | 0 |
|
$753.4700 / $833.1600 | Buy Now |
|
Dynamic Solutions GmbH | Current transducers | 670 |
|
RFQ | |
|
Master Electronics | MCR current measuring transducer - programmable and configurable - for measuring direct - alternating and distorted currents - input current 0...10 to 0...50 A - unconfigured RoHS: Compliant |
2 In Stock 30 Factory Stock |
|
$490.6000 / $513.0900 | Buy Now |
|
Neutron USA | Current transducer MCR-S10-50-UI-DCI-NC, for measuring DC, AC and distorted currents | 0 |
|
$899.0000 | Buy Now |
Part Details for 2814728
2814728 CAD Models
2814728 Part Data Attributes
|
2814728
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2814728
Phoenix Contact
Sensors/Detector Modules,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | IP20 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 20 V |