-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG HE14 IDC 90 4 P TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8176
|
Newark | Plug He14 Idc 90 4 P Tube Rohs Compliant: Yes |Amp Te Connectivity 281708-4 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7860 | Buy Now |
DISTI #
96AC6098
|
Newark | Plug He14 Idc 90 4 P Tube Rohs Compliant: Yes |Amp Te Connectivity 281708-4 Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7860 / $0.8200 | Buy Now |
DISTI #
281708-4-ND
|
DigiKey | CONN PLUG 4POS IDC 24AWG TIN Min Qty: 1 Lead time: 19 Weeks Container: Box |
4446 In Stock |
|
$0.7761 / $1.3100 | Buy Now |
DISTI #
281708-4
|
Avnet Americas | Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 281708-4) RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$0.7006 / $0.7910 | Buy Now |
DISTI #
571-281708-4
|
Mouser Electronics | Headers & Wire Housings RECPT 4 POS RoHS: Compliant | 7 |
|
$0.7750 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 2250 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.6650 | Buy Now |
DISTI #
AMP281708-4
|
Heilind Electronics | PLUG HE14 IDC 90 4 P TUBE | Americas - 0 in Stock |
|
$0.8309 / $0.8433 | Buy Now |
|
Onlinecomponents.com | PLUG HE14 IDC 90 4 P TUBE RoHS: Compliant |
4190 On Order |
|
$0.7460 / $1.1710 | Buy Now |
DISTI #
281708-4
|
TTI | Headers & Wire Housings RECPT 4 POS Min Qty: 4500 Package Multiple: 2250 Container: Each | Americas - 0 |
|
$0.7400 / $0.7500 | Buy Now |
DISTI #
AMP281708-4
|
Interstate Connecting Components | PLUG HE14 IDC 90 4 P TUBE | 0 |
|
$0.8309 / $0.8433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281708-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281708-4
TE Connectivity
PLUG HE14 IDC 90 4 P TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.571 inch | |
Body Length | 0.431 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG |
This table gives cross-reference parts and alternative options found for 281708-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281708-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
281787-4 | PLUG HE13 IDC 180 4 P AWG 28-26 | TE Connectivity | 281708-4 vs 281787-4 |
5-103956-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281708-4 vs 5-103956-3 |
5-1473571-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 281708-4 vs 5-1473571-4 |
5-103961-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281708-4 vs 5-103961-3 |
281712-4 | PLUG HE13 IDC 90 4 P TUBE | TE Connectivity | 281708-4 vs 281712-4 |
5-103971-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281708-4 vs 5-103971-3 |
5-103972-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281708-4 vs 5-103972-3 |
5-103979-3 | (5-103979-3) 5X4 MTE RCPT SR PLAIN .100CL | TE Connectivity | 281708-4 vs 5-103979-3 |
5-103977-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281708-4 vs 5-103977-3 |
925366-4 | MOD 4 REC. HSG 4P. | TE Connectivity | 281708-4 vs 925366-4 |