-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG HE14 IDC 180 5 P AWG 26-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8191
|
Newark | Plug He14 Idc 180 5 P Awg 26-24 Rohs Compliant: Yes |Amp Te Connectivity 281783-5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 | Buy Now |
DISTI #
281783-5-ND
|
DigiKey | CONN PLUG 5POS IDC 24-26AWG TIN Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8518 | Buy Now |
DISTI #
281783-5
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 281783-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.7689 / $0.8681 | Buy Now |
DISTI #
571-281783-5
|
Mouser Electronics | Headers & Wire Housings PLUG HE14 IDC 180 5 P AWG 26-24 RoHS: Compliant | 0 |
|
$0.8320 / $0.8760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Box | 0Box |
|
$0.7300 | Buy Now |
DISTI #
AMP281783-5
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP281783-5 | Americas - 2433 in Stock |
|
$0.9119 / $0.9256 | Buy Now |
|
Onlinecomponents.com | PLUG HE14 IDC 180 5 P AWG 26-24 RoHS: Compliant | 0 |
|
$0.7700 / $1.6120 | Buy Now |
DISTI #
281783-5
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 281783-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.7689 / $0.8681 | Buy Now |
DISTI #
281783-5
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 281783-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.7689 / $0.8681 | Buy Now |
DISTI #
AMP281783-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP281783-5 | 811 |
|
$0.9119 / $0.9256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281783-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281783-5
TE Connectivity
PLUG HE14 IDC 180 5 P AWG 26-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.701 inch | |
Body Length | 0.531 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |