-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HOUSING HE13 HE14 COSI 8 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0241
|
Newark | Wire-Board Connector, Receptacle, 8 Position, 1Row, Product Range:Ampmodu He 13/He 14, Gender:Socket, No. Of Positions:8Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu He 13/He 14 Series Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Amp Te Connectivity 281838-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 / $1.2900 | Buy Now |
DISTI #
A106435-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
5484 In Stock |
|
$0.5333 / $1.0300 | Buy Now |
DISTI #
281838-8
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Loose Piece - Bulk (Alt: 281838-8) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5289 / $0.5971 | Buy Now |
DISTI #
571-281838-8
|
Mouser Electronics | Headers & Wire Housings 8 POS RECEPT VERT HE14 RoHS: Compliant | 2916 |
|
$0.5330 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 41 Weeks Container: Box | 0Box |
|
$0.5020 | Buy Now |
DISTI #
AMP281838-8
|
Heilind Electronics | HOUSING HE13 HE14 COSI 8 P | Americas - 0 in Stock |
|
$0.6272 / $0.6366 | Buy Now |
|
Onlinecomponents.com | HOUSING HE13 HE14 COSI 8 P RoHS: Compliant |
1916 In Stock |
|
$0.5200 / $0.9250 | Buy Now |
DISTI #
77309300
|
Verical | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Blue Box RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 9287 |
|
$0.7188 / $0.7667 | Buy Now |
DISTI #
54261891
|
Verical | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Blue Box RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1403 | Americas - 1900 |
|
$0.7488 / $1.2428 | Buy Now |
DISTI #
281838-8
|
TTI | Headers & Wire Housings 8 POS RECEPT VERT HE14 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.5220 / $0.5760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281838-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281838-8
TE Connectivity
HOUSING HE13 HE14 COSI 8 P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.591 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 281838-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281838-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172052-8 | 8P MTEI RCPT HSG ASY 24 | TE Connectivity | 281838-8 vs 172052-8 |
144273-8 | PLUG HE13 IDC 90 8 P AWG 24 | TE Connectivity | 281838-8 vs 144273-8 |
281787-8 | PLUG HE13 IDC 180 8 P AWG 28-26 | TE Connectivity | 281838-8 vs 281787-8 |
5-103968-7 | (5-103968-7) 2X8 MTE RCPT SR RIBBED .100CL | TE Connectivity | 281838-8 vs 5-103968-7 |
5-103974-7 | (5-103974-7) 2X8 MTE RCPT SR PLAIN .100CL | TE Connectivity | 281838-8 vs 5-103974-7 |
281708-8 | PLUG HE14 IDC 90 8 P TUBE | TE Connectivity | 281838-8 vs 281708-8 |
5-1473571-8 | Board Connector, 8 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 281838-8 vs 5-1473571-8 |
5-104439-7 | (5-104439-7) 2X8 MTE RCPT SR PLAIN .100CL | TE Connectivity | 281838-8 vs 5-104439-7 |
281709-8 | PLUG HE13 IDC 90 8 P AWG 24 | TE Connectivity | 281838-8 vs 281709-8 |
5-103959-7 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281838-8 vs 5-103959-7 |