Part Details for 2818583002 by TE Connectivity
Overview of 2818583002 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2818583002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44/7031-24-3.M
|
Heilind Electronics | 2818583002 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC44/7031-24-3.M
|
Interstate Connecting Components | 2818583002 | 0 |
|
Buy Now |
Part Details for 2818583002
2818583002 CAD Models
2818583002 Part Data Attributes
|
2818583002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2818583002
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 0.97 mm | |
Insulator Material | RADIATION-CROSSLINKED EXTRUDED POLYALKENE | |
Jacket Material | RADIATION-CROSSLINKED EXTRUDED POLYVINYLIDENE FLUORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 300 V | |
Resistance | 0.083 Ω | |
Shielding | NO | |
Stranding | 19X0.12 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |