Part Details for 2818823001 by TE Connectivity
Overview of 2818823001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2818823001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44/7031-18-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44/7031-18-1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC44/7031-18-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44/7031-18-1 | 0 |
|
Buy Now | |
DISTI #
2818823001
|
Avnet Abacus | High Performance Cable 1Conductors 18AWG Tin Plated Copper Brown 300VAC (Alt: 2818823001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2818823001
2818823001 CAD Models
2818823001 Part Data Attributes
|
2818823001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2818823001
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.7 mm | |
Insulator Material | RADIATION-CROSSLINKED EXTRUDED POLYALKENE | |
Jacket Material | RADIATION-CROSSLINKED EXTRUDED POLYVINYLIDENE FLUORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 300 V | |
Resistance | 0.02 Ω | |
Shielding | NO | |
Stranding | 19X0.25 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |