-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY, SEALING ITEM, LSR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C3490
|
Newark | Seal Protector, Superseal 1.5 Series Conn, Cable Diameter Max:-, For Use With:Amp Superseal 1.5 Series Connectors, Product Range:Superseal 1.5 Series, Seal Material:Silicone Rubber, Accessory Type:Seal Protector Rohs Compliant: Yes |Amp Te Connectivity 281934-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1271196 |
|
$0.0250 / $0.1060 | Buy Now |
DISTI #
A123392-ND
|
DigiKey | WIRE SEAL Min Qty: 1 Lead time: 20 Weeks Container: Box |
186262 In Stock |
|
$0.0276 / $0.1000 | Buy Now |
DISTI #
281934-3
|
Avnet Americas | Connector Accessories Seal Protector Silicon Rubber Red - Bulk (Alt: 281934-3) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0180 | Buy Now |
DISTI #
35C3490
|
Avnet Americas | Connector Accessories Seal Protector Silicon Rubber Red - Bulk (Alt: 35C3490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 369993 Partner Stock |
|
$0.0330 / $0.1060 | Buy Now |
DISTI #
571-281934-3
|
Mouser Electronics | Automotive Connectors WIRE SEAL RoHS: Compliant | 293288 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
70285685
|
RS | Superseal 1.5 Series Red Wire Seal For Superseal Connector | TE Connectivity 281934-3 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 73748 |
|
$0.0180 / $0.0290 | Buy Now |
|
Future Electronics | Superseal 1.5 Series 2.59 - 3.30 mm Diameter Silicon Rubber Seal Protector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 60000Bag |
|
$0.0167 / $0.0185 | Buy Now |
DISTI #
AMP281934-3
|
Heilind Electronics | SINGLE WIRE SEAL | Americas - 425301 in Stock |
|
$0.0203 / $0.0257 | Buy Now |
|
Onlinecomponents.com | SINGLE WIRE SEAL RoHS: Compliant |
60104 In Stock |
|
$0.0173 / $0.0186 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, SEALING ITEM | 3404 |
|
$0.0945 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281934-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281934-3
TE Connectivity
CONNECTOR ACCESSORY, SEALING ITEM, LSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SEALING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | LSR | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |