Part Details for 282-601 by WAGO Innovative Connections
Overview of 282-601 by WAGO Innovative Connections
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 282-601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M5430
|
Newark | Terminal Block, Din Rail, 2 Position, 24-10Awg, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Clamp, Rated Current:41A, Rated Voltage:800V Rohs Compliant: Yes |Wago 282-601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 494 |
|
$4.3400 / $5.5800 | Buy Now |
DISTI #
2946-282-601-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
955 In Stock |
|
$2.9741 / $6.4800 | Buy Now |
DISTI #
V99:2348_17683126
|
Arrow Electronics | Conn Terminal Block 2 POS Spring Clamp DIN Rail 41A Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 10 |
|
$0.2053 / $0.7839 | Buy Now |
|
Future Electronics | 2-conductor through terminal block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$3.3100 / $3.8300 | Buy Now |
DISTI #
WAG282-601
|
Heilind Electronics | RL MTD TRM BLK 2CON FRONT ROHS | Americas - 125 in Stock |
|
$3.4000 / $3.6834 | Buy Now |
|
Onlinecomponents.com | 2-conductor through terminal block - 6 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 6,00 mm² - gray RoHS: Compliant |
25 In Stock 1500 On Order |
|
$3.6900 / $5.2800 | Buy Now |
DISTI #
52847041
|
Verical | Conn Terminal Block 2 POS Spring Clamp DIN Rail 41A Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1704 | Americas - 25 |
|
$6.8661 | Buy Now |
DISTI #
31058941
|
Verical | Conn Terminal Block 2 POS Spring Clamp DIN Rail 41A Box RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 10 |
|
$0.2053 | Buy Now |
|
Quest Components | 30 A, MODULAR TERMINAL BLOCK, 2 ROWS, 1 DECK | 28 |
|
$2.1000 / $3.3600 | Buy Now |
DISTI #
WAG282-601
|
Interstate Connecting Components | RL MTD TRM BLK 2CON FRONT ROHS | 37 |
|
$3.4000 / $3.6834 | Buy Now |
Part Details for 282-601
282-601 CAD Models
282-601 Part Data Attributes:
|
282-601
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
282-601
WAGO Innovative Connections
Modular Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |