Part Details for 282-687 by WAGO Innovative Connections
Overview of 282-687 by WAGO Innovative Connections
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282-687
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2105
|
Newark | Ground Terminal Block Din Rail 3 Position 24-10Awg, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Clamp, Rated Current:41A, Rated Voltage:800V Rohs Compliant: Yes |Wago 282-687 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$13.6200 / $17.4400 | Buy Now |
DISTI #
2946-282-687-ND
|
DigiKey | 3-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38 In Stock |
|
$9.4460 / $15.1100 | Buy Now |
|
Future Electronics | 800 V 41 A 24 AWG 10 AWG Green Yellow 3 Pole Through Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 23Box |
|
$11.4900 / $12.0600 | Buy Now |
DISTI #
WAG282-687
|
Heilind Electronics | Americas - 55 in Stock |
|
$11.6906 / $14.9640 | Buy Now | |
|
Onlinecomponents.com | 3-conductor ground terminal block - 6 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 6,00 mm² - green-yellow RoHS: Compliant |
64 In Stock |
|
$12.4700 / $16.9600 | Buy Now |
DISTI #
65016704
|
Verical | Conn Terminal Block F 3 POS T DIN Rail Box Min Qty: 5 Package Multiple: 5 | Americas - 60 |
|
$18.8779 / $21.8557 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
WAG282-687
|
Interstate Connecting Components | 13 |
|
$11.6906 / $14.9640 | Buy Now | |
|
Master Electronics | 3-conductor ground terminal block - 6 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 6,00 mm² - green-yellow RoHS: Compliant |
64 In Stock |
|
$12.4700 / $16.9600 | Buy Now |
|
Perfect Parts Corporation | 2 |
|
RFQ |
Part Details for 282-687
282-687 CAD Models
282-687 Part Data Attributes:
|
282-687
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
282-687
WAGO Innovative Connections
Modular Terminal Block, 30A, 6mm2, 3 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 3 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |