Part Details for 2820-B by Davies Molding LLC
Overview of 2820-B by Davies Molding LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2820-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6878
|
Newark | Knob, Finger Grip, Phenolic, 1.5", Black, Shaft Type:Threaded Shaft, Shaft Diameter:0.38", Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:1.5", Product Range:2820 Series Rohs Compliant: Yes |Davies Molding 2820-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
1722-1038-ND
|
DigiKey | KNOB 4 ARM 3/8"-16 PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
134 In Stock |
|
$1.3708 / $2.1100 | Buy Now |
DISTI #
5164-2820-B
|
Mouser Electronics | Knobs & Dials Female Insert 4-Arm Clamping Knob RoHS: Compliant | 0 |
|
$1.3700 / $1.7300 | Order Now |
DISTI #
70670827
|
RS | Four Arm Knobs | Davies Molding 2820-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 / $2.1100 | RFQ |
|
Onlinecomponents.com | CC4~BLK~3/8-16 X 1/2 FI-212 RoHS: Compliant |
498 In Stock |
|
$0.7920 / $2.9830 | Buy Now |
DISTI #
2728870
|
element14 Asia-Pacific | KNOB, FINGER GRIP, PHENOLIC, 1.5", BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4473 / $2.2261 | Buy Now |
DISTI #
2728870
|
Farnell | KNOB, FINGER GRIP, PHENOLIC, 1.5", BLACK RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$1.7812 / $1.9067 | Buy Now |
|
Master Electronics | CC4~BLK~3/8-16 X 1/2 FI-212 RoHS: Compliant |
498 In Stock |
|
$0.7920 / $2.9830 | Buy Now |