Part Details for 2820-G by Davies Molding LLC
Overview of 2820-G by Davies Molding LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2820-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6879
|
Newark | Knob, Finger Grip, Phenolic, 1.5", Black, Shaft Type:Threaded Shaft, Shaft Diameter:0.31", Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:1.5", Product Range:2820 Series Rohs Compliant: Yes |Davies Molding 2820-G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
1722-1039-ND
|
DigiKey | KNOB 4 ARM 5/16"-18 PHENOLIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
500 In Stock |
|
$1.2820 / $2.9000 | Buy Now |
DISTI #
5164-2820-G
|
Mouser Electronics | Knobs & Dials Projecting Stud 4-Arm Clamping Knob RoHS: Compliant | 0 |
|
$1.2500 / $1.4900 | Order Now |
DISTI #
70670833
|
RS | Four Arm Knobs | Davies Molding 2820-G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.7100 | RFQ |
|
Onlinecomponents.com | CC4~BLK~5/16-18 X 1 PS-468 RoHS: Compliant |
600 In Stock |
|
$0.7100 / $1.4100 | Buy Now |
DISTI #
2728871
|
element14 Asia-Pacific | KNOB, FINGER GRIP, PHENOLIC, 1.5", BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3587 / $3.0627 | Buy Now |
DISTI #
2728871
|
Farnell | KNOB, FINGER GRIP, PHENOLIC, 1.5", BLACK RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$1.8557 | Buy Now |
|
Master Electronics | CC4~BLK~5/16-18 X 1 PS-468 RoHS: Compliant |
600 In Stock |
|
$0.7100 / $1.4100 | Buy Now |