Part Details for 2820 by Davies Molding LLC
Overview of 2820 by Davies Molding LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6876
|
Newark | Knob, Finger Grip, Phenolic, 1.5", Black, Shaft Type:Threaded Shaft, Shaft Diameter:0.25", Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:1.5", Product Range:2820 Series Rohs Compliant: Yes |Davies Molding 2820 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
1722-1035-ND
|
DigiKey | KNOB 4 ARM 1/4"-20 PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
934 In Stock |
|
$1.1442 / $2.5900 | Buy Now |
DISTI #
5164-2820
|
Mouser Electronics | Knobs & Dials Four Arm Knobs RoHS: Compliant | 156 |
|
$1.1400 / $2.5900 | Buy Now |
DISTI #
70097686
|
RS | Knob, Clamping, Phenolic, Brass, 1/4-20, 3/8 in., 1-1/2 in., 1 in. | Davies Molding 2820 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $2.5900 | RFQ |
|
Onlinecomponents.com | CC4~BLK~1/4-20X3/8 FI-35 RoHS: Compliant |
241 In Stock |
|
$0.8100 / $3.7100 | Buy Now |
DISTI #
2728868
|
element14 Asia-Pacific | KNOB, FINGER GRIP, PHENOLIC, 1.5", BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2793 / $2.2719 | Buy Now |
DISTI #
2728868
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Each | 0 |
|
$2.0971 / $3.1017 | Buy Now |
|
Master Electronics | CC4~BLK~1/4-20X3/8 FI-35 RoHS: Compliant |
241 In Stock |
|
$0.8100 / $3.7100 | Buy Now |