Part Details for 2820 by Heyco
Overview of 2820 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-2820-ND
|
DigiKey | B 500-375 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
9891 In Stock |
|
$0.0420 / $0.1100 | Buy Now |
DISTI #
836-2820
|
Mouser Electronics | Grommets & Bushings B 500-375 BLK RoHS: Compliant | 21903 |
|
$0.0330 / $0.1000 | Buy Now |
DISTI #
72139217
|
RS | Shorty Bushing, Black, Nylon, Mounting Hole Diameter 0.5000 in, B Series | Heyco 2820 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22470 |
|
$0.0370 / $0.0600 | Buy Now |
|
Future Electronics | Black B 500-375 Single Locking Step Heyco® Shorty Bushing RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0Bulk |
|
$0.0324 | Buy Now |
DISTI #
HEY2820
|
Heilind Electronics | B 500-375 BLACK | Americas - 7439 in Stock45000 On Order |
|
$0.0327 / $0.0414 | Buy Now |
|
Onlinecomponents.com | B 500-375 Heyco® Shorty Bushings |
56000 In Stock |
|
$0.0236 / $0.0449 | Buy Now |
DISTI #
HEY2820
|
Interstate Connecting Components | B 500-375 BLACK | 14889000 On Order |
|
$0.0327 / $0.0414 | Buy Now |
DISTI #
HEY2820
|
DB Roberts | B 500-375 BLACK | 5711 |
|
$0.0365 / $0.0843 | Buy Now |
|
Master Electronics | B 500-375 Heyco® Shorty Bushings |
56000 In Stock |
|
$0.0236 / $0.0449 | Buy Now |