Part Details for 282008-006 by TE Connectivity
Overview of 282008-006 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282008-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282008-006
|
Avnet Americas | High Performance Cable 1Conductors 16AWG 1.83mm Tin Plated Copper Gray 600VAC - Cable Rools/Shrink Tubing (Alt: 282008-006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4114 / $0.4645 | Buy Now |
DISTI #
571-282008-006
|
Mouser Electronics | Hook-up Wire 44A0111-16-8 PRICE PER FT RoHS: Compliant | 2769 |
|
$0.4450 / $0.9700 | Buy Now |
DISTI #
RYC44A0111-16-8-MX
|
Heilind Electronics | 282008-006, 44A0111-16-8, 5-1192091-5 | Americas - 0 in Stock1500 On Order |
|
$0.3512 / $0.5027 | Buy Now |
|
Onlinecomponents.com | 44A0111-16-8 RoHS: Compliant | 0 |
|
$0.4552 / $0.6636 | Buy Now |
DISTI #
282008-006
|
Avnet Americas | High Performance Cable 1Conductors 16AWG 1.83mm Tin Plated Copper Gray 600VAC - Cable Rools/Shrink Tubing (Alt: 282008-006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4114 / $0.4645 | Buy Now |
DISTI #
282008-006
|
Avnet Americas | High Performance Cable 1Conductors 16AWG 1.83mm Tin Plated Copper Gray 600VAC - Cable Rools/Shrink Tubing (Alt: 282008-006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4114 / $0.4645 | Buy Now |
DISTI #
RYC44A0111-16-8-MX
|
Interstate Connecting Components | 282008-006, 44A0111-16-8, 5-1192091-5 | 0500 On Order |
|
$0.3512 / $0.5027 | Buy Now |
DISTI #
000000000003953723
|
Sager | Hook-up Wire 44A0111-16-8 PRICE PER FT Min Qty: 2000 | 0 |
|
$0.2891 / $0.4977 | Buy Now |
|
Master Electronics | 44A0111-16-8 RoHS: Compliant | 0 |
|
$0.4552 / $0.6636 | Buy Now |
Part Details for 282008-006
282008-006 CAD Models
282008-006 Part Data Attributes
|
282008-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282008-006
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.83 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |