Part Details for 282010-010 by TE Connectivity
Overview of 282010-010 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282010-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282010-010
|
Avnet Americas | High Performance Cable 1Conductors 18AWG 1.65mm Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 282010-010) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5501 / $0.6210 | Buy Now |
DISTI #
571-282010-010
|
Mouser Electronics | Hook-up Wire 44A0111-18-0 PRICE PER FT RoHS: Compliant | 1391 |
|
$0.5950 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$0.5690 | Buy Now |
DISTI #
RYC44A0111-18-0
|
Heilind Electronics | 2820103008 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0111-18-0 RoHS: Compliant |
9860 In Stock |
|
$0.5880 / $1.1660 | Buy Now |
|
Onlinecomponents.com | 44A0111-18-0 RoHS: Compliant |
7370 In Stock |
|
$0.5780 / $0.9460 | Buy Now |
DISTI #
282010-010
|
Avnet Americas | High Performance Cable 1Conductors 18AWG 1.65mm Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 282010-010) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5501 / $0.6210 | Buy Now |
DISTI #
282010-010
|
Avnet Americas | High Performance Cable 1Conductors 18AWG 1.65mm Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 282010-010) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5501 / $0.6210 | Buy Now |
DISTI #
RYC44A0111-18-0
|
Interstate Connecting Components | 2820103008 | 0 |
|
Buy Now | |
|
Master Electronics | 44A0111-18-0 RoHS: Compliant |
7370 In Stock |
|
$0.5780 / $0.9460 | Buy Now |
Part Details for 282010-010
282010-010 CAD Models
282010-010 Part Data Attributes
|
282010-010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282010-010
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.65 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 282010-010
This table gives cross-reference parts and alternative options found for 282010-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282010-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44A0111-18-0 | Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 282010-010 vs 44A0111-18-0 |