Part Details for 282015-009 by TE Connectivity
Overview of 282015-009 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 282015-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A0111-18-5
|
Heilind Electronics | 282015-009 6-1192092-9 | Americas - 0 in Stock |
|
$0.4696 / $0.6722 | Buy Now |
|
Onlinecomponents.com | 44A0111-18-5 RoHS: Compliant | 0 |
|
$0.6090 / $0.8870 | Buy Now |
DISTI #
RYC44A0111-18-5
|
Interstate Connecting Components | 282015-009 6-1192092-9 | 0 |
|
$0.4696 / $0.6722 | Buy Now |
DISTI #
000000000005139730
|
Sager | Hook-up Wire 44A0111-18-5 Min Qty: 2000 | 0 |
|
$0.3864 / $0.6469 | Buy Now |
|
Master Electronics | 44A0111-18-5 RoHS: Compliant | 0 |
|
$0.6090 / $0.8870 | Buy Now |
Part Details for 282015-009
282015-009 CAD Models
282015-009 Part Data Attributes
|
282015-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282015-009
TE Connectivity
Wire And Cable, 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |