Part Details for 282022-026 by TE Connectivity
Overview of 282022-026 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282022-026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282022-026
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 1.4mm Tin Plated Copper Red 600VAC - Cable Rools/Shrink Tubing (Alt: 282022-026) RoHS: Compliant Min Qty: 6165 Package Multiple: 1879 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3773 / $0.4132 | Buy Now |
DISTI #
571-282022-026
|
Mouser Electronics | Hook-up Wire 44A0111-20-2-MX PRICE PER FEET RoHS: Compliant | 12635 |
|
$0.2780 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6165 Package Multiple: 1 Container: Box | 0Box |
|
$0.3840 | Buy Now |
|
Onlinecomponents.com | 44A0111-20-2 RoHS: Compliant |
66781 On Order |
|
$0.2766 / $0.5619 | Buy Now |
DISTI #
282022-026
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 1.4mm Tin Plated Copper Red 600VAC - Cable Rools/Shrink Tubing (Alt: 282022-026) RoHS: Compliant Min Qty: 6165 Package Multiple: 1879 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3773 / $0.4132 | Buy Now |
DISTI #
282022-026
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 1.4mm Tin Plated Copper Red 600VAC - Cable Rools/Shrink Tubing (Alt: 282022-026) RoHS: Compliant Min Qty: 6165 Package Multiple: 1879 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3773 / $0.4132 | Buy Now |
|
Master Electronics | 44A0111-20-2 RoHS: Compliant |
66781 On Order |
|
$0.2766 / $0.5619 | Buy Now |
Part Details for 282022-026
282022-026 CAD Models
282022-026 Part Data Attributes
|
282022-026
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282022-026
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.4 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |