Part Details for 282023-000 by TE Connectivity
Overview of 282023-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282023-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282023-000-ND
|
DigiKey | HOOK-UP DL STRND 20AWG 5000' Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RYC282023-000
|
Heilind Electronics | 44A0111-20-3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0111-20-3 RoHS: Compliant | 0 |
|
$0.3842 / $0.5600 | Buy Now |
DISTI #
RYC282023-000
|
Interstate Connecting Components | 44A0111-20-3 | 0 |
|
Buy Now | |
DISTI #
000000000003953724
|
Sager | Hook-up Wire 44A0111-20-3 | 0 |
|
Buy Now | |
|
Master Electronics | 44A0111-20-3 RoHS: Compliant | 0 |
|
$0.3842 / $0.5600 | Buy Now |
Part Details for 282023-000
282023-000 CAD Models
282023-000 Part Data Attributes
|
282023-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282023-000
TE Connectivity
44A0111-20-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.4 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |