-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 30AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2820332-2-ND
|
DigiKey | C/A, INTERNAL HD MSAS, 100 OHM, Min Qty: 200 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.2043 | Buy Now |
DISTI #
2820332-2
|
Avnet Americas | C/A, INTERNAL HD MSAS, 100 OHM, STR-R/A - Bag (Alt: 2820332-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
$51.7043 / $62.2204 | Buy Now |
DISTI #
571-2820332-2
|
Mouser Electronics | Computer Cables Straight to R/A 4i MR 0.5 100 Ohm RoHS: Compliant | 0 |
|
$62.6000 | Order Now |
|
Future Electronics | 36 Position Black miniSAS HD 4x Plug to Plug Right Angle 1.64' (500.00mm) RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag | 0Bag |
|
$51.1000 | Buy Now |
DISTI #
AMP2820332-2
|
Heilind Electronics | C/A, INTERNAL HD MSAS, 100 OHM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | C/A, INTERNAL HD MSAS, 100 OHM, STR-R/A RoHS: Compliant | 0 |
|
$56.1100 / $157.7400 | Buy Now |
DISTI #
2820332-2
|
Avnet Americas | C/A, INTERNAL HD MSAS, 100 OHM, STR-R/A - Bag (Alt: 2820332-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
$51.7043 / $62.2204 | Buy Now |
DISTI #
2820332-2
|
Avnet Americas | C/A, INTERNAL HD MSAS, 100 OHM, STR-R/A - Bag (Alt: 2820332-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
$51.7043 / $62.2204 | Buy Now |
DISTI #
AMP2820332-2
|
Interstate Connecting Components | C/A, INTERNAL HD MSAS, 100 OHM | 0 |
|
Buy Now | |
|
Master Electronics | C/A, INTERNAL HD MSAS, 100 OHM, STR-R/A RoHS: Compliant | 0 |
|
$56.1100 / $157.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2820332-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2820332-2
TE Connectivity
Cable Assembly, 30AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.68 mm | |
Length | 0.5 mm | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |