-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FAST FLACHSTE 6,3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6960
|
Newark | Faston 250, Pcb Terminal, Tab |Amp Te Connectivity 282051-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84900 |
|
$0.6510 / $1.0300 | Buy Now |
DISTI #
2266-282051-2-ND
|
DigiKey | FAST FLACHSTE 6,3 Min Qty: 150 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
84900 In Stock |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
17-282051-2-ND
|
DigiKey | FAST FLACHSTE 6,3 Min Qty: 150 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4741 | Buy Now |
DISTI #
282051-2
|
Avnet Americas | Faston Tab Terminal 6.35mm Straight Loose Piece - Bulk (Alt: 282051-2) Min Qty: 40000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.4607 | Buy Now |
DISTI #
571-282051-2
|
Mouser Electronics | Terminals 250 FASTON,TAB,TPBR RoHS: Compliant | 0 |
|
$0.4560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.4100 | Buy Now |
DISTI #
AMP282051-2
|
Heilind Electronics | 250 FASTON,TAB,TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 250 FASTON,TAB,TPBR |
84900 Partner Stock |
|
$0.4646 / $0.6029 | Buy Now |
DISTI #
282051-2
|
Avnet Americas | Faston Tab Terminal 6.35mm Straight Loose Piece - Bulk (Alt: 282051-2) Min Qty: 40000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.4607 | Buy Now |
DISTI #
282051-2
|
Avnet Americas | Faston Tab Terminal 6.35mm Straight Loose Piece - Bulk (Alt: 282051-2) Min Qty: 40000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.4607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282051-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282051-2
TE Connectivity
FAST FLACHSTE 6,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |