Part Details for 2820709 by Phoenix Contact
Overview of 2820709 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2820709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2820709-ND
|
DigiKey | BASIC TERM BLOCK 3POS Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.2900 | Buy Now |
DISTI #
651-2820709
|
Mouser Electronics | DIN Rail Terminal Blocks URELG 3-PMTK RoHS: Compliant | 0 |
|
$54.0000 / $60.2900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS Screw G DIN Rail/T DIN Rail 16A RoHS: Compliant | 0 |
|
$50.2700 / $63.8600 | Buy Now |
DISTI #
000000000000186058
|
Sager | DIN Rail Terminal Blocks URELG 3-PMTK Min Qty: 1 | 0 |
|
$61.0600 / $68.3900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$17.5000 / $26.9200 | Buy Now |
|
Master Electronics | Conn Terminal Block F 3 POS Screw G DIN Rail/T DIN Rail 16A RoHS: Compliant | 0 |
|
$50.2700 / $63.8600 | Buy Now |
Part Details for 2820709
2820709 CAD Models
2820709 Part Data Attributes
|
2820709
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2820709
Phoenix Contact
Modular Terminal Block, 16A, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 16 A | |
Rated Voltage | 400 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |