Part Details for 2820863007 by TE Connectivity
Overview of 2820863007 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2820863007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2820863007
|
Avnet Americas | Cable 1Conductor 28AWG Tin Plated Copper Blue 600V - Bulk (Alt: 2820863007) Min Qty: 9843 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3546 / $0.3884 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9843 Package Multiple: 1 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3610 | Buy Now |
DISTI #
RYC44A0111-28-6
|
Heilind Electronics | 8-1192102-3 2820863007 | Americas - 0 in Stock |
|
$0.4139 / $0.4201 | Buy Now |
|
Onlinecomponents.com | 44A0111-28-6 RoHS: Compliant |
7085 In Stock |
|
$0.4332 / $0.7358 | Buy Now |
DISTI #
62999196
|
Verical | High Performance Cable 28AWG Tinned Copper Blue 600V RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 7050 |
|
$0.5696 / $1.0219 | Buy Now |
DISTI #
RYC44A0111-28-6
|
Interstate Connecting Components | 8-1192102-3 2820863007 | 0 |
|
$0.4139 / $0.4201 | Buy Now |
DISTI #
000000000006149387
|
Sager | Hook-up Wire 44A0111-28-6 Min Qty: 1 | 0 |
|
$0.3941 / $0.4926 | Buy Now |
|
Master Electronics | 44A0111-28-6 RoHS: Compliant |
7085 In Stock |
|
$0.4332 / $0.7358 | Buy Now |
Part Details for 2820863007
2820863007 CAD Models
2820863007 Part Data Attributes:
|
2820863007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2820863007
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.76 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 2820863007
This table gives cross-reference parts and alternative options found for 2820863007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2820863007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44A0111-28-0 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 2820863007 vs 44A0111-28-0 |