-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP SUPERSEAL 1.5 SERIES 5P PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H3609
|
Newark | Connector Housing, Receptacle, 5 Position, 6Mm, Product Range:Superseal 1.5 Series, Gender:Receptacle, No. Of Positions:5Positions, For Use With:Plug & Socket Connectors, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Amp Te Connectivity 282089-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3281 |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
41AJ6961
|
Newark | Automotive Connectors Hsg Plg 1X05C F/H |Amp Te Connectivity 282089-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5120 | Buy Now |
DISTI #
A105022-ND
|
DigiKey | CONN PLUG HSG 5POS 6.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1937 In Stock |
|
$0.6898 / $1.2800 | Buy Now |
DISTI #
282089-1
|
Avnet Americas | Conn Housing PL 5 POS 6mm Crimp ST - Bulk (Alt: 282089-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6512 / $0.7837 | Buy Now |
DISTI #
29H3609
|
Avnet Americas | Conn Housing PL 5 POS 6mm Crimp ST - Bulk (Alt: 29H3609) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 45 Partner Stock |
|
$1.0400 / $1.2200 | Buy Now |
DISTI #
41AJ6961
|
Avnet Americas | Conn Housing PL 5 POS 6mm Crimp ST - Bulk (Alt: 41AJ6961) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | Buy Now |
DISTI #
571-282089-1
|
Mouser Electronics | Automotive Connectors HSG PLG 1X05C F/H RoHS: Compliant | 2159 |
|
$0.7240 / $1.5000 | Buy Now |
|
Future Electronics | SUPERSEAL 1.5 Series 5 Position Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1Box |
|
$0.7600 / $0.9300 | Buy Now |
DISTI #
AMP282089-1
|
Heilind Electronics | AMP SUPERSEAL 1.5 SERIES 5P PL | Americas - 0 in Stock |
|
$0.8116 / $0.8490 | Buy Now |
|
Onlinecomponents.com | AMP SUPERSEAL 1.5 SERIES 5P PL RoHS: Compliant |
2220 In Stock |
|
$0.6730 / $1.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282089-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282089-1
TE Connectivity
AMP SUPERSEAL 1.5 SERIES 5P PL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SUPERSEAL 1.5 SERIES, COMPATIBLE CONTACT: 282110-1 | |
Body Breadth | 0.366 inch | |
Body Depth | 1.268 inch | |
Body Length | 1.61 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 200000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Pitch | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for 282089-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282089-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282107-1 | AMP SUPERSEAL 1.5 SERIES 5P CA | TE Connectivity | 282089-1 vs 282107-1 |
282107-2 | 5 CONTACT(S), MALE, COMBINATION LINE CONNECTOR | TE Connectivity | 282089-1 vs 282107-2 |