-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP SUPERSEAL 1.5 SERIES 6P PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H3611
|
Newark | Socket Housing, 6Way, Product Range:Superseal 1.5 Series, Gender:Plug, No. Of Positions:6Ways, Pitch Spacing:6Mm, For Use With:Amp Superseal Socket Contacts, Svhc:No Svhc (07-Jul-2017), Cable Diameter Max:3.3Mm, Cable Diameter Rohs Compliant: Yes |Amp Te Connectivity 282090-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7081 |
|
$0.7430 / $1.0500 | Buy Now |
DISTI #
13C5707
|
Newark | Connector Housing, Receptacle, 6 Position, 6Mm, Product Range:Superseal 1.5 Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:6Mm, For Use With:Superseal 1.5 Series Mini-Mic Receptacle Contacts Rohs Compliant: Yes |Amp Te Connectivity 282090-1 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8930 | Buy Now |
DISTI #
76AC5218
|
Newark | Amp Superseal 1.5 Series 6P Pl |Amp Te Connectivity 282090-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7380 / $1.1500 | Buy Now |
DISTI #
A106530-ND
|
DigiKey | CONN PLUG HSG 6POS 6.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4723 In Stock |
|
$0.6580 / $1.2200 | Buy Now |
DISTI #
282090-1
|
Avnet Americas | Conn Housing PL 6 POS 6mm Crimp ST - Bulk (Alt: 282090-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6212 / $0.7475 | Buy Now |
DISTI #
571-282090-1
|
Mouser Electronics | Automotive Connectors HSG PLG 1X06C F/H RoHS: Compliant | 4998 |
|
$0.6410 / $1.0100 | Buy Now |
|
Future Electronics | SUPERSEAL 1.5 Series 6 Position Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 13014Bag |
|
$0.3000 / $0.3650 | Buy Now |
DISTI #
AMP282090-1
|
Heilind Electronics | AMP SUPERSEAL 1.5 SERIES 6P PL | Americas - 0 in Stock4725 On Order |
|
$0.7742 / $0.8099 | Buy Now |
|
Onlinecomponents.com | AMP SUPERSEAL 1.5 SERIES 6P PL RoHS: Compliant |
22 In Stock 25200 On Order |
|
$0.6390 / $1.1750 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 6 CONTACT(S), FEMALE, CRIMP TERMINAL | 24 |
|
$4.0000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282090-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282090-1
TE Connectivity
AMP SUPERSEAL 1.5 SERIES 6P PL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SUPERSEAL 1.5 SERIES, COMPATIBLE CONTACT: 282110-1 | |
Body Breadth | 1.449 inch | |
Body Depth | 1.268 inch | |
Body Length | 1.449 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |