Part Details for 2820AT by Davies Molding LLC
Overview of 2820AT by Davies Molding LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2820AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6880
|
Newark | Knob, Finger Grip, Phenolic, 1.5", Black, Shaft Type:Threaded Shaft, Shaft Diameter:0.25", Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:1.5", Product Range:2820 Series Rohs Compliant: Yes |Davies Molding 2820AT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $2.6100 | Buy Now |
DISTI #
1722-1037-ND
|
DigiKey | KNOB 4 ARM 1/4"-20 PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
607 In Stock |
|
$2.2465 / $3.1000 | Buy Now |
DISTI #
5164-2820AT
|
Mouser Electronics | Knobs & Dials Four Arm Knobs RoHS: Compliant | 0 |
|
$2.0500 / $2.4700 | Order Now |
DISTI #
70670825
|
RS | Four Arm Knobs | Davies Molding 2820AT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5300 / $2.7500 | RFQ |
|
Onlinecomponents.com | CC4~BLK~1/4-20 X 3/8 FI35 THRU RoHS: Compliant |
100 In Stock |
|
$1.4800 / $6.6300 | Buy Now |
DISTI #
2728872
|
element14 Asia-Pacific | KNOB, FINGER GRIP, PHENOLIC, 1.5", BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3756 / $3.2728 | Buy Now |
DISTI #
2728872
|
Farnell | KNOB, FINGER GRIP, PHENOLIC, 1.5", BLACK RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$2.6256 / $2.8014 | Buy Now |
|
Master Electronics | CC4~BLK~1/4-20 X 3/8 FI35 THRU RoHS: Compliant |
100 In Stock |
|
$1.4800 / $6.6300 | Buy Now |