Part Details for 2820CQ by Davies Molding LLC
Overview of 2820CQ by Davies Molding LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2820CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6961
|
Newark | Four Arm Clamping Knob, Phenolic, 38Mm, Shaft Type:Round Shaft, Shaft Diameter:8Mm, Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:38Mm, Product Range:2820 Series Rohs Compliant: Yes |Davies Molding 2820CQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$0.8630 | Buy Now |
DISTI #
1722-1411-ND
|
DigiKey | KNOB 4 ARM THERMOSET POLYESTER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
200 In Stock |
|
$2.2798 / $2.7600 | Buy Now |
DISTI #
5164-2820CQ
|
Mouser Electronics | Knobs & Dials 38mm Diam. M8X1.25 Female Insert RoHS: Compliant | 100 |
|
$2.2100 / $2.6300 | Buy Now |
DISTI #
71619049
|
RS | 38mm Diameter Thermoset Four Arm Clamping Knob M8X1.25 Female Insert | Davies Molding 2820CQ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2500 / $2.4500 | RFQ |
|
Onlinecomponents.com | Cc4~blk~m8 X 1.25 X 1/2[12] Fi RoHS: Compliant | 0 |
|
$1.1900 / $3.0600 | Buy Now |
DISTI #
2989734
|
element14 Asia-Pacific | FOUR ARM CLAMPING KNOB, PHENOLIC, 38MM RoHS: Compliant Min Qty: 1 Container: Each | 94 |
|
$2.2261 / $2.7624 | Buy Now |
DISTI #
2989734
|
Farnell | FOUR ARM CLAMPING KNOB, PHENOLIC, 38MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Each | 94 |
|
$2.4461 / $2.8726 | Buy Now |