Part Details for 2820CS by Davies Molding LLC
Overview of 2820CS by Davies Molding LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2820CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6963
|
Newark | Four Arm Clamping Knob, Phenolic, 38Mm, Shaft Type:Round Shaft, Shaft Diameter:6Mm, Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:38Mm, Product Range:2820 Series Rohs Compliant: Yes |Davies Molding 2820CS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2.2600 / $2.7000 | Buy Now |
DISTI #
1722-1413-ND
|
DigiKey | KNOB 4 ARM THERMOSET POLYESTER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
200 In Stock |
|
$2.2514 / $2.7300 | Buy Now |
DISTI #
5164-2820CS
|
Mouser Electronics | Knobs & Dials 38mm Diam. M6X1 Projecting Stud RoHS: Compliant | 88 |
|
$2.1800 / $2.6000 | Buy Now |
DISTI #
71619051
|
RS | 38mm Diameter Thermoset Four Arm Clamping Knob M6X1 Projecting Stud | Davies Molding 2820CS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2200 / $2.4200 | RFQ |
|
Onlinecomponents.com | Cc4~blk~m6 X 1 X 1.18[30] Ps RoHS: Compliant | 0 |
|
$1.1700 / $3.0300 | Buy Now |
DISTI #
2991626
|
element14 Asia-Pacific | FOUR ARM CLAMPING KNOB, PHENOLIC, 38MM RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$2.1966 / $2.7329 | Buy Now |
DISTI #
2991626
|
Farnell | FOUR ARM CLAMPING KNOB, PHENOLIC, 38MM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 3 Days Container: Each | 9 |
|
$2.4333 / $2.4709 | Buy Now |