Part Details for 2821196 (ALTERNATE: 2821196) by RS Pro
Overview of 2821196 (ALTERNATE: 2821196) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2821196 (ALTERNATE: 2821196)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642651
|
RS | Enclosure Die Cast Aluminum 4.8 x 2.95 x 2.4 in (122 x 75 x 61 mm) | RS PRO 2821196 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$26.5600 | Buy Now |